Rhodius 205912 Cutting disc straight 150mm Non-ferrous metal 1pcs

MPN
205912
Brand
Rhodius
EAN-13
4011890055120
Order Code
17-5157
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.70
10+ £2.52
50+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Rhodius 205912 is a cutting disc designed for precision work with non-ferrous metals, presenting a straight form factor and a diameter of 150 mm. Engineered with high-quality abrasive materials, this product enables efficient and precise cutting applications, making it suitable for materials such as aluminium, copper, and brass, among others. The disc is crafted to deliver both durability and performance, ensuring a clean cut with minimal vibration and debris. Typical engineering applications include fabrication and maintenance tasks in workshops and industrial settings where non-ferrous metals are frequently utilised. This cutting disc supports engineers and technicians in achieving optimal cutting accuracy and longevity.
Type Cutting Discs
Diameter 150mm
Bore Size 22.23mm
Quantity 1
Material Suitability Non-ferrous metal
Rotational speed (max.) 10200rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot