Rhodius 205721 Cutting disc offset 180mm Stainless Steel Cutting Discs

MPN
205721
Brand
Rhodius
EAN-13
4011890054468
Order Code
17-5156
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.64
10+ £2.47
50+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Rhodius 205721, identified by Manufacturer's Part Number 205721, is a high-performance cutting disc designed for precise and efficient cutting applications involving stainless steel and other metals. Measuring 180 mm in diameter, this offset cutting disc features a reinforced structure that ensures durability and stability during operation, making it suitable for use in high-speed angle grinders. Its abrasive composition is tailored to optimise the cutting process, reducing heat generation and minimising burr formation on the workpiece. Commonly utilised in industrial settings, this cutting disc is ideal for tasks requiring meticulous metal cutting, such as fabricating stainless steel pipes or constructing steel structures. With its robust design and specialised material composition, the Rhodius 205721 cutting disc is an invaluable tool within industries such as construction, manufacturing, and metalworking.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 8500rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot