Rhodius 205711 Cutting Disc 230mm Extra Thin Steel High Service Life

MPN
205711
Brand
Rhodius
EAN-13
4011890054345
Order Code
10-4620
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Rhodius cutting disc XT67 is manufactured by Rhodius and is designed for cutting steel. This straight cutting disc measures 230 mm in diameter and comes in a single piece. It is typically used in metalworking applications for precise and efficient cutting tasks.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 6650 U/min
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot