Rhodius 205701 XT38 Cutting Disc 180mm Extra Thin Stainless Steel

MPN
205701
Brand
Rhodius
EAN-13
4011890054246
Order Code
10-4617
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Rhodius XT38 cutting disc is a straight, 180 mm disc designed for cutting stainless steel and steel. Manufactured by Rhodius, it boasts precision and durability. Ideal for industrial and metalworking applications, this disc ensures efficient and clean cuts.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Rotational speed (max.) 8500 U/min
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot