Rhodius 205599 XT67 Cutting Disc 115 mm Steel Accurate & Long-Lasting

Image Representative of Range

Rhodius 205599 XT67 Cutting Disc 115 mm Steel Accurate & Long-Lasting

MPN
205599
Brand
Rhodius
EAN-13
4011890053201
Order Code
12-8538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
41 in stock, despatched in 4 working days

The Rhodius XT67 205599 cutting disc is a straight, durable cutting tool with a diameter of 115 mm, designed specifically for steel. Known for its efficiency, this single-piece cutting disc offers precise cutting capabilities. It is ideal for metalworking applications and construction projects requiring clean and accurate cuts.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Thickness 1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot