Rhodius 205587 LSZ-F1 Mop Wheel 125mm High Performance KWU Approved

Image Representative of Range

Rhodius 205587 LSZ-F1 Mop Wheel 125mm High Performance KWU Approved

MPN
205587
Brand
Rhodius
EAN-13
4011890050224
Order Code
12-8537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.07
10+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Rhodius 205587 LSZ-F1 Mop wheel is a high-quality abrasive tool with a diameter of 125 mm, ideal for surface polishing and finishing tasks. This flap wheel is commonly used in metalworking and woodworking applications to achieve smooth and refined surfaces. Its durable construction ensures longevity and effective performance for various professional projects.
Type Mop wheel
Diameter 125mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot