Christmas Opening Hours and Delivery Dates here
Rhodius 205583 LSZ-F1 Mop Wheel 115mm Iron/Sulphur-Free High Performance

Rhodius 205583 LSZ-F1 Mop Wheel 115mm Iron/Sulphur-Free High Performance

Order Code:

12-8533

Brand: Rhodius MPN: 205583 EAN-13: 4011890013762
  • Country of Origin: Germany
  • View All

Discontinued


The Rhodius 205583 LSZ-F1 Mop wheel is a high-quality flap wheel with a diameter of 115 mm. It features durable abrasive pads suitable for grinding and blending applications. Typically, this product is used for surface finishing tasks on metal and wood materials.
Type Mop wheel
Diameter 115mm
Dim (Ø) 115 mm
Inside Ø 22.2mm

Trustpilot