Rhodius 205067 XT10 MINI Cutting Disc 100mm Stainless/Steel Powerful

MPN
205067
Brand
Rhodius
EAN-13
4011890112861
Order Code
10-4616
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.09
10+ £1.96
50+ £1.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

Rhodius manufactures the XT10 MINI 205067 cutting disc, a straight disc with a 100 mm diameter for precision work. It's suitable for cutting stainless steel and steel materials efficiently. Ideal for professional metalworking, this disc offers reliable performance in challenging cutting tasks.
Type Cutting Discs
Diameter 100mm
Bore Size 10mm
Rotational speed (max.) 15280 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot