Rhodius 204624 XT 66 Cutting Disc Straight 125mm Stone Low Cost Option

Image Representative of Range

Rhodius 204624 XT 66 Cutting Disc Straight 125mm Stone Low Cost Option

MPN
204624
Brand
Rhodius
EAN-13
4011890051658
Order Code
12-8529
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.15
10+ £2.01
50+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Rhodius XT 66 204624 cutting disc is designed for stone cutting with a straight profile. Manufactured by Rhodius, this disc measures 125 mm and is ideal for precise cuts in tile and stone materials. It is a reliable choice for professional tile cutter applications.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot