Rhodius 200928 Cutting disc off-set 180 mm Steel Abrasives

MPN
200928
Brand
Rhodius
EAN-13
4011890004630
Order Code
17-5149
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.97
10+ £1.84
50+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Rhodius 200928 is a cutting disc characterised by its off-set design and 180 mm diameter, specifically engineered for precision in cutting applications involving steel materials. This abrasive tool is constructed to deliver optimal performance in metal fabrication environments, ensuring efficient material removal and smooth, precise cuts. Its robust build quality makes it suitable for use in workshops and industrial settings, where it can handle demanding cutting tasks on a variety of steel grades. The disc is ideal for engineers and technicians involved in structural steelwork, plant maintenance, and equipment repair, where durability and accuracy are paramount.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 8500rpm
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot