Rhodius 200891 Cutting Disc Off-set 125 mm Steel Cutting Disc

MPN
200891
Brand
Rhodius
EAN-13
4011890004517
Order Code
17-5147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Rhodius 200891 Cutting Disc Off-set 125 mm is a specialised tool designed for precise steel cutting applications. This abrasive cutting disc, measuring 125 mm in diameter, is engineered to meet demanding engineering standards by providing efficient and clean cuts through steel materials. Its off-set design allows for enhanced clearance and accessibility in cutting operations, reducing the risk of surface damage. Suitable for use with angle grinders, this cutting disc is commonly employed in metal fabrication workshops, construction sites, and maintenance operations, where reliable and accurate cutting of steel components is essential. The Rhodius cutting disc achieves durability and performance, making it a vital tool in the toolkit of engineering professionals.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Colour Multicolour
Material Suitability Steel
Rotational speed (max.) 12250rpm
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot