Rhodius 200377 Grinding disc 230 mm Diameter Diamond Non-ferrous

MPN
200377
Brand
Rhodius
EAN-13
4011890002070
Order Code
17-5145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.11
10+ £7.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rhodius 200377 is a grinding disc specifically engineered for non-ferrous materials, featuring a diameter of 230 mm. This diamond disc includes a bore diameter of 22.23 mm, designed to deliver precision and durability in demanding applications such as cutting or grinding aluminium, copper, and brass. Its construction utilises a diamond abrasive, which provides enhanced cutting efficiency and longevity compared to conventional abrasives. Suitable for use in industrial settings, this grinding disc is particularly well-suited for tasks requiring the manipulation of soft metals to ensure a clean and precise finish without clogging.
Type Grinding disc
Diameter 230mm
Bore Size 22.23mm
Bore Diameter 22.23mm
Content 1
Product Type Grinding disc
Rotational speed (max.) 6650U/min
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot