Revell 39695 Masking Tape 10m x 10mm Airbrush Templates Masking Tape

MPN
39695
Brand
Revell
EAN-13
4009803396958
Order Code
17-5138
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 71 availableBack-order availability date - 21/07/2026

Revell 39695, also known as 2617771 - Revell 39695, is a, precise masking tape specifically designed for airbrushing applications. This product is characterised by its dimensions of 10 metres in length and 10 millimetres in width, making it suitable for detailed model work and other precision masking tasks. Renowned for its clean adhesion, the tape ensures sharp paint lines without residue, which is essential in engineering environments where accuracy and clean application are paramount. Commonly utilised in model building, fine engineering projects, and automotive detailing, the tape is an indispensable tool for professionals requiring reliable masking solutions that conform to intricate surfaces.
Type Masking Tape
Width 10mm
Length 10m
Content 1
Dimensions (L x W) 10 m x 10 mm
Product Type Masking tape

Reviews

Be the first to submit a review

Trustpilot