Revell 39139 Airbrush compressor Compact Quiet Portable Black 10m Hose

MPN
39139
Brand
Revell
EAN-13
4009803391397
Order Code
17-5136
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £98.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Revell 39139 is a compact, quiet, and portable airbrush compressor designed for precision tasks in modelling and fine-detail painting. Identified by the alternate description 2265764 - Revell 39139, this compressor features a robust, black chassis and a 10-metre hose, providing extended reach and flexibility during operation. Engineered to deliver consistent air flow, it is well-suited for applications requiring precise control, such as scale modelling, automotive paintwork, and custom design projects. The device operates quietly, minimising disruption in sensitive environments while maintaining efficient performance for professional and hobbyist use alike.
Type Airbrush compressor
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot