REV 37386002 Basic Handheld Multimeter CAT III Reliable Electrical Tool

MPN
0037386002
Brand
REV
EAN-13
4006341709516
Order Code
10-4374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £22.86 £19.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The REV Basic Handheld Multimeter is a versatile digital device used for measuring voltage, current, and frequency. Suitable for both professional and personal use, it is classified as a CAT III voltage tester. This compact, multi-purpose tester, model number REV 0037386002, provides accurate readings for a variety of electrical applications.
Type Handheld multimeter
AC Voltage Max 300V
DC Voltage Max 300V
A DC reading range (max.) 0.2A
Amperage reading range DC (min.) 0.000020A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Display Digital
Misc Attribute Basic
Power supply (details) 9 V battery pack
Reading Category CAT III
Reading range - resistance 200 Ohm - 2 M Ohm
V AC reading range (min.) 0V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.2V

Reviews

Be the first to submit a review

Trustpilot