Rescue Line Firefighters Telescopic Ladder 4.1m

Telesteps Brand: Telesteps

This Telesteps Rescue Line Firefighters Telescopic Ladder has the following specifications:

No. of Treads: 13.
Tread Width: 50mm.
Working Height: 5.0m.
Extended Length: 4.1m.
Closed Length: 1.17m.
Width: 0.47m.
Weight: 19.2kg.

Description Image Product Buy Pricing (Ex VAT) Load Capacity Height
Telesteps 72741-521 Rescue Line Firefighters Telescopic Ladder 4.1m
Telesteps 72741-521 Rescue Line Firefighters Telescopic Ladder 4.1m
Standard range
Order code: 98-4296
MPN: 72741-521

Despatched within 4 working days - 1 in stockBack-order availability date - 27/09/2026
1+ £665.91
Price per unit Ex VAT
150kg 4.1m
Telesteps 72741-521B Rescue Line Military Telescopic Ladder 4.1m
Telesteps 72741-521B Rescue Line Military Telescopic Ladder 4.1m
Extended range
Order code: 98-4297
MPN: 72741-521B

Out of stockPlease contact us for lead time
1+ £681.71
Price per unit Ex VAT
150kg 4.1m

Trustpilot