Telesteps 72741-521 Rescue Line Firefighters Telescopic Ladder 4.1m

MPN
72741-521
Brand
Telesteps
EAN-13
7394483001764
Order Code
98-4296
Country of Origin
Sweden
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £665.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


This Telesteps Rescue Line Firefighters Telescopic Ladder has the following specifications:

No. of Treads: 13.
Tread Width: 50mm.
Working Height: 5.0m.
Extended Length: 4.1m.
Closed Length: 1.17m.
Width: 0.47m.
Weight: 19.2kg.


Load Capacity 150kg
Height 4.1m

Reviews

Be the first to submit a review

Trustpilot