Telesteps 72741-521B Rescue Line Military Telescopic Ladder 4.1m

MPN
72741-521B
Brand
Telesteps
EAN-13
7394483001771
Order Code
98-4297
Country of Origin
Sweden

No longer stocked


This Telesteps Rescue Line Firefighters Telescopic Ladder has the following specifications:

No. of Treads: 13.
Tread Width: 50mm.
Working Height: 5.0m.
Extended Length: 4.1m.
Closed Length: 1.17m.
Width: 0.47m.
Weight: 19.2kg.


Load Capacity 150kg
Height 4.1m

Trustpilot