Replenishh 65-4222 Cable Storage Bag (approx 350mm)

MPN
654222
Brand
Replenishh
Order Code
65-4222
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 221 in stockContact us for additional stock

A Cable Storage Bag for electric vehicle charging cables.

This Cable Storage Bag is designed to keep charging cables neatly coiled, clean and safe from damage while not in use.
The bag comes with carry handles for ease of use and features a zipper that extends approximately three quarters of the way around the bag, providing a large opening for easy removal and replacement of cables.

Ideal for storing 16A and 32A EV charging cables.


  • Colour: Black
  • Diameter: 350mm (approx.)
  • Depth: 127mm
  • Zip Closure
  • Features handles for carrying
  • 1 Year Warranty
  • For cables up to 10m
  • Cables not included
Type Cable Storage Bag
Colour Black
Depth 127mm
Diameter 350mm
Feature handles for carrying

Reviews

Be the first to submit a review

Trustpilot