Replenishh 65-4213 32A single phase Type2-Type2 EV charging cable 5M Black

MPN
654213
Brand
Replenishh
Order Code
65-4213
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £93.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

A Replenishh premium quality electric vehicle Charging Cable with excellent ergonomics and design.

This high performance cable is engineered to last and is backed by a 3 year warranty.


  • Colour: Black
  • Type 2 to Type 2 format
  • 32A current rating
  • Single-phase up to 7kW
  • Cable length 5m
  • Suitable for all Type 2 electric vehicles
  • Premium quality with thin and lightweight cable
  • Dust proof and waterproof to IP55 rating when mated
  • Impact resistance to 2m drop onto concrete
  • Compatible with all 32A public and home charge points
  • Cable Storage Bag (Optional)
  • 3 Year Warranty
Type Charge cable
Cable Length 5m
Cable Colour Black
Connector Colour Black
Connectors Type 2 to Type 2
Current Rating 32A
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot