Replenishh 65-3361 Sheffield ECO Stand Stainless Steel Concrete In

MPN
65-3361
Brand
Replenishh
Order Code
65-3361
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £187.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

A practical and durable tubular steel barrier - a familiar sight in streets and parking areas. It is an ideal alternative to a bollard for separating car parking bays and protecting electric EV charging stations.


  • Stainless steel
  • Ragged bases for casting in concrete
  • Additional 300mm below ground
  • Height: 750mm
  • Length: 340mm
  • Tube diameter: 48mm
  • Practical alternative to a bollard
  • Can be used to mark car parking bays
  • Protect electric vehicle charging stations
  • Can also be used as a bicycle stand
  • Supplied singly
Type Parking barrier

Reviews

Be the first to submit a review

Trustpilot