Reolink P320X ColorX Door Camera 4MP 2K PoE True Colour Night Vision

Order Code:

10-4212

Brand: Reolink MPN: ColorX Series P320X EAN-13: 6975253983360
Qty Unit Price (Ex VAT)
1+ £230.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Reolink Colour Series P320X is a high-resolution LAN IP door spy hole camera offering 2560 x 1440p video quality. This network IP camera features advanced motion detection and night vision, making it ideal for home security. Common applications include monitoring entrances and enhancing safety through real-time alerts.
Type Door spy hole camera
IP Rating IP66
Resolution 2560 x 1440 p
(Ø) 67mm
App compatibility Yes
Camera type Bullet camera
Cloud integration Google Home
Colour White
Depth 187mm
Dimensions (Ø x D) 67 mm x 187 mm
F-numbers F1.0
Focal Length 4mm
Max. viewing angle hor. 89°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 3.18 mm (1/8")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 46°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot