Reolink E Series E320 Wi-Fi IP CCTV Camera, 3MP, Pan/Tilt, Night Vision

MPN
E Series E320
Brand
Reolink
EAN-13
6975253983780
Order Code
10-4219
Country of Origin
Italy
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £78.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Reolink E Series E320 is a Wi-Fi IP CCTV camera that offers 2304 x 1296 p resolution for clear video surveillance. This network IP camera is ideal for both residential and commercial monitoring due to its wireless connectivity and high-definition video capture. With its capability to connect over the internet, the E320 provides flexible and efficient security coverage.
Type CCTV camera
Resolution 2304 x 1296 p
(Ø) 76mm
App compatibility Yes
Camera type Compact camera
Dimensions (Ø x H) 76 mm x 106 mm
F-numbers F2.0
Focal Length 4mm
Height 106mm
IR range (max.) 12m
Max. viewing angle hor. 84°
Misc Attribute microSD card (up to 256 GB)
Sensor Size 9.4 mm (1/2.7")
Signal standard IP
Transfer Type Wi-Fi
Used at Indoors
Vertical viewing angle 45°
Weight 196g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot