Rennsteig Werkzeuge 8007 5001 3 Microstripper 0.005-0.14 mm² AWG 26-40

Image Representative of Range

Rennsteig Werkzeuge 8007 5001 3 Microstripper 0.005-0.14 mm² AWG 26-40

MPN
8007 5001 3
EAN-13
4049002024610
Order Code
12-8522
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rennsteig Werkzeuge Microstripper 8007 5001 3 is a precise cable stripper for wire sizes ranging from 0.005 to 0.14 mm² (26 to 40 AWG). It is designed for accurate and clean stripping of fine cables, making it ideal for delicate electrical or electronic applications. This tool ensures efficiency and precision in professional wiring tasks.
Type Cable stripper
Length 135mm
Operating range (AWG cross section) (max.) 26AWG
Operating range (AWG cross section) (min.) 40
Operating range (AWG diameter) 26 up to 40
Operating range (cross section) (max.) 0.14mm²
Suitable For PTFE-coated wires
Weight 75g
Working area (cross section) 0.005 up to 0.14mm²
Working area cross section (min.) 0.005mm²

Reviews

Be the first to submit a review

Trustpilot