Rennsteig 707001 Automatic Stripper 0.03-10 mm² for Fine Stranded Wires

Image Representative of Range

Rennsteig 707001 Automatic Stripper 0.03-10 mm² for Fine Stranded Wires

MPN
707 001
EAN-13
4049002004407
Order Code
12-8519
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £60.10 £59.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rennsteig Werkzeuge 707 001 Automatic stripper is a versatile tool designed for stripping wires and cables ranging from 0.03 to 10 mm². Produced by Rennsteig Werkzeuge, it automates the stripping process, enhancing efficiency and precision in electrical work. Ideal for professional electricians, it is commonly used in various wiring and cabling applications.
Type Automatic stripper
Length 200mm
Operating range (cross section) (max.) 10mm²
Suitable For Insulated cables
Weight 210g
Working area (cross section) 0.03 up to 10mm²
Working area cross section (min.) 0.03mm²

Reviews

Be the first to submit a review

Trustpilot