Rennsteig 629 005 3 Multicrimp Crimper Set 5-Piece with Pliers

Image Representative of Range

Rennsteig 629 005 3 Multicrimp Crimper Set 5-Piece with Pliers

MPN
629 005 3
EAN-13
4049002107535
Order Code
12-8517
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £238.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rennsteig Werkzeuge Multicrimp 629 005 3 is a versatile crimper set designed for handling non-insulated blade terminals, insulated blade terminals, ferrules, butt connectors, and non-insulated connectors. This 5-piece tool set ensures efficient and reliable crimping, suitable for various electrical applications. It's ideal for professionals in the electrical and automotive industries seeking precision and durability.
Type Crimper set
Length 315mm
Misc Attribute MultiCrimp
Weight 850g

Reviews

Be the first to submit a review

Trustpilot