Rennsteig 6101853 PEW8.85N Crimper Efficient Ergonomic Auto-Adjust

Image Representative of Range

Rennsteig 6101853 PEW8.85N Crimper Efficient Ergonomic Auto-Adjust

MPN
610 185 3
EAN-13
4049002104251
Order Code
12-8511
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £139.78 £115.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Rennsteig Werkzeuge PEW8.85N 610 185 3 is a crimping tool designed for ferrules ranging from 0.08 to 16 mm². Known for its precision and durability, it features a robust squeezer mechanism ensuring secure connections. Typically used in electrical and automotive applications, it is ideal for professionals needing efficient and reliable crimping solutions.
Type Crimper
For Use With Ferrules
Length 180mm
Crimp area 0.08 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 0.08mm²
Crimp area AWG 5 up to 28 awg
Crimp area AWG (max.) 5AWG
Crimp area AWG (min.) 28AWG
Material properties burnished
Weight 380g

Reviews

Be the first to submit a review

Trustpilot