Rennsteig 610 286 3 Crimper Ferrules 0.08-10 mm² for Optimal Precision

MPN
610 286 3
EAN-13
4049002150746
Order Code
10-4197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £146.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Rennsteig Werkzeuge 610 286 3 crimping tool is designed for crimping ferrules from 0.08 to 10 mm². This high-quality squeezer offers precise and reliable performance for electrical tasks. Ideal for professional and DIY applications, it ensures secure connections in various wiring projects.
Type Crimper
For Use With Ferrules
Length 180mm
Crimp area 0.08 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.08mm²
Crimp area AWG 7 up to 28 awg
Crimp area AWG (max.) 7AWG
Crimp area AWG (min.) 28AWG
Material properties chrome plated
Weight 380g

Reviews

Be the first to submit a review

Trustpilot