Rennsteig 466 175 0 Precision Mechanic's Scraper 85mm

Order Code:

57-7697

Brand: Rennsteig Werkzeuge MPN: 466 175 0 EAN-13: 4049002021145
  • Country of Origin: Germany
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This 85mm precision mechanic's scraper from Rennsteig has a 3-edged hollow-ground blade made from special file steel and a wooden handle.


  • Blade length 85mm
  • Diameter 7mm
  • Weight 30g
  • Manufacturer's part 466 175 0
Type Mechanic's scraper
Blade Width 7mm
Length 85mm

Trustpilot