Easter Opening Hours and Delivery Dates here

Rennsteig 310 250 1 Flat Cold Chisel - Painted - 25 x 250mm

Order Code:

57-7731

Brand: Rennsteig Werkzeuge MPN: 310 250 1 EAN-13: 4049002000690
  • Country of Origin: Germany
  • View All

Discontinued


This painted flat cold chisel from Rennsteig is 250mm long and has a 25mm wide blade.


  • Length 250mm
  • Blade width 25mm
  • Shaft 23 x 13mm
  • Weight 500g
  • Manufacturer's part 310 250 1
Type Flat chisel
Blade Width 25mm
Length 250mm

Trustpilot