Rennsteig 279 300 1 Box Chisel 300mm

MPN
279 300 1
EAN-13
4049002024412
Order Code
57-6392
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.73 £8.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This box chisel from Rennsteig is made from red coated special tool steel.


  • Length 300mm
  • Diameter 14mm
  • Weight: 420g
  • Manufacturer's part 279 300 1
Type Box chisel
Overall Length 300mm
Width 14mm

Reviews

Be the first to submit a review

Trustpilot