Renkforce RF-GEPOE-100 Network extender Patch cable 500m 2000 Mbps 1pc PoE

MPN
RF-GEPOE-100
Brand
Renkforce
EAN-13
4064161226156
Order Code
17-5122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £106.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Renkforce RF-GEPOE-100 provides a robust networking solution with its advanced network extender capabilities, facilitating seamless integration within various technical environments. This device is engineered to extend patch cable reach up to a maximum of 500 metres, significantly enhancing range in large-scale installations. It supports high-speed data transfer rates up to 2000 Mbps while incorporating Power over Ethernet (PoE) functionalities, which enable simultaneous data and power transmission over a single Ethernet cable, optimising cabling infrastructure. Ideal for applications in commercial buildings, industrial settings, and expansive office networks, this extender ensures efficient network performance across extensive distances, minimising signal degradation without the need for additional power sources. Designed for engineers and IT professionals, the Renkforce RF-GEPOE-100 is a reliable component in modern networking projects requiring extended connectivity and high data throughput.
Type Network extender
Wireless Standard Not Applicable
Bit rate (max.) 2000Mbps
Content 1
Height 40mm
Interfaces RJ45
Length 86mm
Product Type Network extender
Range (max.) 500m
Transfer Type Patch cable
Weight 122g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot