Renkforce RF-6830454 RJ45 Network Cable CAT 6A White 2m S/FTP

MPN
RF-6830454
Brand
Renkforce
EAN-13
4064161479637
Order Code
17-5080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,778 in stock

Renkforce RF-6830454 is a CAT 6A Class Ea S/FTP 26AWG super-conductive CCA LSZH patch cord cable measuring 2 metres in length, and is presented in a white finish. This high-performance network cable is designed to support data transfer rates up to 10 Gbps, making it suitable for high-speed network environments and ensuring compatibility with modern Ethernet standards. The cable features RJ45 connectors on both ends, providing optimal connectivity and signal integrity for professional network installations. The S/FTP (shielded, foiled-twisted pair) construction offers superior protection against electromagnetic interference, thus maintaining signal quality over longer distances. Ideal for a variety of applications including connecting routers, switches, patch panels, and network interfaces, this cable is particularly suited for data centres and enterprise network infrastructures where reliability and performance are critical.
Type Network cable, patch cable
Length 2.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
LAN Transfer Rate 100000 MBit/s
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot