Renkforce RF-6826678 Adapter USB-A Plug USB-C Skt USB3.2 PD36W Digital Display

MPN
RF-6826678
Brand
Renkforce
EAN-13
4064161476902
Order Code
17-5063
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 613 in stock

Renkforce RF-6826678 is an advanced adapter offering a USB-A plug to USB-C socket connection, compliant with the USB 3.2 standard. This adapter supports Power Delivery (PD) up to 36 watts, making it suitable for fast charging and data transfer applications. A unique feature of this model is its integrated digital display, providing real-time voltage and current information, allowing for precise monitoring of power flow. Typical engineering applications include use in charging circuits, data transmission setups, and integration into systems requiring reliable, high-speed connectivity between legacy USB-A ports and modern USB-C devices. Its design ensures compatibility with a wide range of electronic devices, facilitating seamless interfacing within technological infrastructure.
Type Display Adapter
Interface USB 3.2 Gen 2 (USB 3.1)
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB-C® Adapter
Type A USB-A plug
Cable Use USB-C®
Max. power 36 W @ 12 V / 3.0 A
Transfer Rate (max.) 10 GBit/s
Type B USB-C® socket

Reviews

Be the first to submit a review

Trustpilot