Renkforce RF-6826674 Adapter USB-C Plug to Socket USB4 L-Type 8K 140W 40Gbps

MPN
RF-6826674
Brand
Renkforce
EAN-13
4064161476896
Order Code
17-5061
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 285 in stock

Renkforce RF-6826674 is a USB-C plug to socket adapter designed to facilitate high-speed data transfer and efficient power delivery. This USB4 L-Type adapter supports data transfer rates up to 40 Gbps, making it suitable for rapid file transfers and high-performance peripherals. Its compatibility with 8K video resolution and power delivery of up to 140 watts allows it to be utilised in demanding applications requiring substantial bandwidth and power, such as connecting high-resolution monitors and charging laptops or other power-hungry devices. Engineers and technical professionals can leverage this adapter in environments where robust data transmission and power are essential, particularly in advanced computing setups and multimedia workstations.
Type USB Adapter
Interface USB-C®
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB-C® Adapter
Type A USB-C® plug
Cable Use USB-C®
Connector Version angled on one side
Transfer Rate (max.) 40 GBit/s
Type B USB-C® socket

Reviews

Be the first to submit a review

Trustpilot