Renkforce RF-6826672 USB-C Adapter 8K 140W 40Gbps Male to Female USB4

MPN
RF-6826672
Brand
Renkforce
EAN-13
4064161476889
Order Code
17-5060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 304 in stock

Renkforce RF-6826672 is a robust USB-C adapter designed to support high-performance connectivity and charging needs. This USB4 adapter features a male-to-female configuration, providing a seamless extension for USB-C ports while ensuring compatibility with the latest technological standards. Capable of delivering up to 140 watts of power and supporting data transfer rates of up to 40 Gbps, it is ideal for applications demanding high-speed data transmission, such as connecting external displays and high-capacity data storage devices. Its ability to support 8K video output makes it suitable for advanced visual systems, including professional video editing and gaming setups. This adapter is a valuable addition for engineers and technicians requiring reliable and high-efficiency connectivity solutions in various digital and industrial environments.
Type Display Adapter
Interface USB-C®
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB-C® Adapter
Type A USB-C® plug
Cable Use USB-C®
Connector Version angled on both sides
Transfer Rate (max.) 40 GBit/s
Type B USB-C® socket

Reviews

Be the first to submit a review

Trustpilot