Renkforce RF-6736628 RF-EW-700 Network RJ45 switch 2 ports 5 GBit/s USB powered

MPN
RF-6736628
Brand
Renkforce
EAN-13
4064161408323
Order Code
17-5041
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 503 in stock

Renkforce RF-6736628 delivers a robust network management solution with the RF-EW-700, an advanced RJ45 network switch featuring two ports, capable of handling data transfer rates up to 5 Gbit/s. This LAN splitter and network changeover device is USB-powered, providing flexibility in power solutions without the need for additional adapters. Designed for efficient network management, this switch is ideal for environments where reliable distribution and quick-switching of network signals are essential, such as in server maintenance, data centres, and office networks requiring seamless internet access transition between terminals. The RF-EW-700's compact design affirms its suitability for engineering applications where space and power efficiency are as important as high-speed connectivity and adaptability.
Type Network switch
Number of Ports 2
Colour Black
Depth 57mm
Ethernet ports 2
Height 22mm
Interfaces RJ45
Operating Voltage 5V
Power Supply Type via USB
Router Features USB power supply
Transfer Rate 5 GBit/s
Width 52mm

Reviews

Be the first to submit a review

Trustpilot