Renkforce RF-6735680 RF-TCH-100 USB 3.0 hub USB C connector Grey

MPN
RF-6735680
Brand
Renkforce
EAN-13
4064161407722
Order Code
17-5040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 589 in stock

Renkforce RF-6735680 is a versatile USB and Firewire plug and socket device, alternatively described as the Renkforce RF-TCH-100, a three-port USB 3.0 hub complemented by a USB-C connector in a grey finish. Engineered to facilitate seamless data transfer and connectivity, this hub expands the number of available USB ports, enhancing compatibility with various peripherals such as external storage devices, printers, and other USB-enabled equipment. Designed to support high-speed USB 3.0 data transfer rates, the hub is particularly suitable for applications requiring rapid data communication and device charging. Its compact design makes it a practical addition to both personal workspaces and professional environments, ideal for engineering settings where efficient data management and peripheral integration are crucial.
Type USB Hub
Interface USB 3.0
Colour Grey
Product Type USB 3.0 hub
Cable Length 10cm
Depth 12mm
Height 40mm
No. of outputs 3
Power Supply Type via USB
Transfer Rate 10 GBit/s
Weight 31g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot