Renkforce Rf-6700428 USB-C HDMI Adapter Black 15cm Audio Visual Adapter

MPN
RF-6700428
Brand
Renkforce
EAN-13
4064161398044
Order Code
17-5019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 497 in stock

Renkforce RF-6700428 is a USB-C to HDMI adapter designed to facilitate seamless audio and video transfer between compatible devices. It features a USB-C plug on one end and an HDMI socket on the other, embodying a compact form factor at 15 cm in length. This adapter supports high-definition video output and is typically employed in scenarios where laptops, tablets, or smartphones with USB-C ports are connected to displays, monitors, or projectors with HDMI inputs. The black external casing provides a sleek and professional appearance while ensuring robust construction for reliable performance in various professional and engineering environments. This device is particularly beneficial in fields requiring mobile computing solutions and is suitable for applications such as presentations and multimedia demonstrations.
Type Display Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter
Type A USB-C® plug
Adaptor Type USB-C® plug
Cable Design Round
Cable Length 15cm
Cable Use TV/monitor
Connector A USB-C plug
Connector B HDMI socket
Connector Version straight
HDMI version HDMI 2.0
Resolutions (max.) UHD 4K @ 60 Hz
Type B HDMI socket
Video resolution 3840 x 2160 Pixel
Weight 23.5g

Reviews

Be the first to submit a review

Trustpilot