Renkforce RF-6685716 Display Adapter Virtual HDMI Emulator 4K HDMI Extender

MPN
RF-6685716
Brand
Renkforce
EAN-13
4064161394022
Order Code
17-5009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 677 in stock

Renkforce RF-6685716, also known by the alternate description 3342858, is a virtual HDMI emulator designed to support seamless video operations in environments requiring high-resolution displays. This HDMI extender facilitates the emulation of a connected display by providing a continuous video signal, ensuring uninterrupted operation in headless setups where a physical display is not used. Supporting resolutions up to 4K, the device ensures compatibility with a wide array of applications, including server management, GPU-intensive tasks, and various other computer-aided setups where display presence is simulated for configuration stability. The Renkforce RF-6685716 is particularly suitable for use in headless server rooms, remote desktop configurations, and digital signage systems, allowing for advanced display emulation without the need for additional monitors.
Type DisplayPort extender
Connector HDMI
Colour Black
Dimensions (L x W x H) 26.5 x 17 x 8.1 mm
Height 8.1mm
InterFaces (Input) HDMI™
Length 26.5mm
No. of Inputs 1
Resolution (max.) 3840 p
Supported monitors 1
Weight 5.4g
Width 17mm

Reviews

Be the first to submit a review

Trustpilot