Renkforce RF-6627280 Audio/phono Adapter cable 2x3.5mm socket 20cm USB-C plug

MPN
RF-6627280
Brand
Renkforce
EAN-13
4064161342627
Order Code
17-4995
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

Renkforce RF-6627280 is an advanced audio/phono adapter cable featuring a USB-C plug and dual 3.5 mm sockets, with a cable length of 20 cm. This versatile adapter is designed to facilitate audio connectivity in modern devices, bridging the gap between USB-C enabled hardware and traditional audio equipment with 3.5 mm interfaces. Engineered for efficiency, the adapter is crucial in applications where conversion between digital audio from USB-C sources to analogue audio output is necessary, making it highly applicable in professional audio setups, audiovisual equipment, and personal computing environments. The durability and compact form factor ensure reliable performance in both stationary and mobile contexts, meeting demanding engineering standards.
Type USB Adapter
Interface USB
Colour Aluminium grey
No. of A connectors 1
No. of B connections 2
Product Type USB-C®
Type A USB-C® plug
Cable Design Round
Cable Length 20cm
Connector Version straight
Shielding none
Type B 3.5 mm socket

Reviews

Be the first to submit a review

Trustpilot