Renkforce RF-6443964 USB 2.0 Adapter cable PVC coated 30 cm Clip terminal

MPN
RF-6443964
Brand
Renkforce
EAN-13
4064161338231
Order Code
17-4966
Country of Origin
Sweden
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 184 in stock

Renkforce RF-6443964 is a USB 2.0 adapter cable designed to provide reliable connectivity and versatility in various engineering applications. This adapter features one USB 2.0 connector B and a clip terminal, allowing for easy integration into systems requiring secure connections to USB ports, hubs, and adaptors. The cable is 30 cm in length, offering sufficient reach for typical setups, while its PVC coating ensures durability and resilience against environmental factors. Engineers might utilise this cable for prototyping electronic devices, testing circuits, or connecting USB-enabled equipment where a clip terminal is necessary. The robust design and high compatibility make it an essential tool in both laboratory and industrial settings.
Type USB 2.0 Adapter
Interface USB
AWG 26-20
Cable Design Round
Cable features PVC coating
Cable Length 30cm
Cable Use USB 2.0
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter cable
Type A USB 2.0 connector B
Type B Clip terminal

Reviews

Be the first to submit a review

Trustpilot