Renkforce RF-6443962 Adapter cable USB 2.0 Mini B to Clip terminal 30 cm PVC

MPN
RF-6443962
Brand
Renkforce
EAN-13
4064161338224
Order Code
17-4965
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

Renkforce RF-6443962 adapter cable is designed for connecting devices with a USB 2.0 Mini B port to clip terminals, offering a reliable solution for various technical applications. This cable, measuring 30 cm in length, features a robust PVC coating that enhances durability and flexibility, making it suitable for demanding environments. The cable facilitates data transfer in setups where direct connection is not possible, such as interfacing small electronic components with field wiring or within prototype testing environments. Engineers commonly utilise this adapter cable in automation systems, laboratory settings, and for connecting sensors and peripherals in testing rigs where a conventional USB interface is not feasible. Its construction ensures stable electrical connectivity, ensuring efficient communication and data integrity between connected devices.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter cable
Type A USB 2.0 port Mini B
AWG 26-20
Cable Design Round
Cable features PVC coating
Cable Length 30cm
Cable Use USB 2.0
Connector Version straight
Type B Clip terminal

Reviews

Be the first to submit a review

Trustpilot