Renkforce RF-6443960 USB 2.0 Adapter cable Mini B to Clip terminal 30 cm PVC

MPN
RF-6443960
Brand
Renkforce
EAN-13
4064161338217
Order Code
17-4964
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

Renkforce RF-6443960 is a USB 2.0 adapter cable designed to facilitate connections between devices with a Mini B port and those requiring a clip terminal interface. This cable, measuring 30 cm in length, is coated with PVC to enhance durability and flexibility, making it suitable for various engineering applications such as prototyping, testing, and powering small electronics. The adapter supports data transfer and power delivery, ensuring reliable performance in environments requiring compact and efficient interconnections. Its utility in custom electronics projects and integration tasks in labs or development settings demonstrates its versatility. The precise construction and reliable termination of the clip terminals ensure secure connections, which are essential for maintaining signal integrity and operational stability.
Type USB 2.0 Adapter
Interface USB
AWG 26-20
Cable Design Round
Cable features PVC coating
Cable Length 30cm
Cable Use USB 2.0
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter cable
Type A USB 2.0 connector Mini B
Type B Clip terminal

Reviews

Be the first to submit a review

Trustpilot