Renkforce RF-6443956 Adapter cable USB 2.0 Micro B Clip terminal 30 cm PVC

MPN
RF-6443956
Brand
Renkforce
EAN-13
4064161338194
Order Code
17-4962
Country of Origin
Sweden
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 178 in stock

Renkforce RF-6443956 is a high-quality adapter cable designed for interfacing USB 2.0 devices with clip terminal connections, specifically engineered to meet the needs of professional and industrial environments. This versatile cable features a USB 2.0 Micro B connector paired with a clip terminal, providing robust connectivity options for a range of electronic applications. With a length of 30 cm and a PVC coating, the cable offers both flexibility and durability, making it suitable for use in controlled environments where compact and secure wiring is essential. Its primary applications include facilitating secure data transmission between microprocessor-based systems and external peripherals or development boards where direct solderless connections are required. The Renkforce RF-6443956 is particularly relevant in prototyping scenarios, electronic testing, and other engineering contexts that demand reliable temporary or semi-permanent electrical connections.
Type USB 2.0 Adapter
Interface USB
AWG 26-20
Cable Design Round
Cable features PVC coating
Cable Length 30cm
Cable Use USB 2.0
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter cable
Type A USB 2.0 connector Micro B
Type B Clip terminal

Reviews

Be the first to submit a review

Trustpilot