Renkforce RF-6443952 USB-C Adapter Cable 30 cm PVC Coated USB Ports Hubs Adapter

MPN
RF-6443952
Brand
Renkforce
EAN-13
4064161337791
Order Code
17-4960
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Renkforce RF-6443952 is a USB-C adapter cable that measures 30 cm and is encased in a durable PVC coating. It features a USB-C plug on one end and a clip terminal on the other, making it versatile for a range of USB ports, hubs, and adapter applications. Designed for robust connectivity, the cable is ideal for engineers and technicians requiring reliable connections in data transfer, power delivery, and prototyping scenarios. Its compact length and secure terminal make it suitable for use in confined spaces or within electronic enclosures, where precise connectivity is essential. This adapter cable ensures compliance with standard USB-C specifications, providing dependable performance in professional and industrial settings.
Type USB Hub
Interface USB-C®
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB-C® Adapter cable
Type A USB-C® plug
AWG 26-20
Cable Design Round
Cable features PVC coating
Cable Length 30cm
Cable Use USB-C®
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Type B Clip terminal

Reviews

Be the first to submit a review

Trustpilot