Renkforce RF-6266640 USB 3.0 hub 4 ports Black matt

MPN
RF-6266640
Brand
Renkforce
EAN-13
4064161320274
Order Code
17-4928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 772 in stock

Renkforce RF-6266640 is a robust USB 3.0 hub designed for efficient connectivity and data transfer needs, distinguished by its sleek, matt black finish. This device supports four USB 3.0 ports, providing high data transfer rates ideal for connecting external hard drives, flash drives, and other USB-enabled devices requiring swift communication. The hub is particularly useful in engineering environments where multiple peripherals and instruments need to be concurrently interfaced with a central computing system for data acquisition, processing, and storage. Furthermore, its compatibility with both USB and Firewire plugs and sockets expands its utility in diverse technical fields requiring reliable and fast data connectivity solutions.
Type USB Hub
Interface USB 3.0
Colour Black (matt)
Product Type USB 3.0 hub
Cable Length 1.8m
Depth 22mm
Height 80mm
InterFaces (output) USB type A
No. of outputs 4
Power Supply Type via USB
Transfer Rate 5 GBit/s
Weight 100g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot