Renkforce RF-6056892 USB-C Adapter 5 Gbps USB 3.2 Gen 1 0.20 m Twisted Pairs

MPN
RF-6056892
Brand
Renkforce
EAN-13
4064161315133
Order Code
17-4890
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 590 in stock

Renkforce RF-6056892 is a high-performance USB-C adapter designed to facilitate efficient data transfer with a maximum speed of 5 Gbps, adhering to the USB 3.2 Gen 1 specification. This adapter features a 0.20-metre cable constructed with twisted pairs, enhancing signal integrity and reducing electromagnetic interference, which is crucial for maintaining data integrity in high-speed applications. It is equipped with one USB-C port and one USB 3.2 1st Gen Type A port, commonly referred to as USB 3.0, making it ideal for connecting modern devices requiring a robust and reliable data interface. Typical applications include use in personal computing environments, data-driven engineering projects, and applications requiring rapid data exchange between compatible devices. The compact design and high compatibility make this adapter well-suited for both desktop and portable electronic interfaces where space and speed are critical.
Type USB 3.2 Adapter
Interface USB
Colour White
No. of A connectors 1
No. of B connections 1
Product Type USB-C® Adapter
Type A USB-C® 5 Gbps
AWG 32+24
Cable Design Round
Cable features twisted pairs
Cable Length 0.20m
Cable Type USB cable
Cable Use USB-C®
Connector Version straight
Core Material Tin plated copper
Max. power 15 W @ 5 V / 3 A
Shielding Braid shielding/shielding film
Type B USB 3.2 1st Gen port A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot