Renkforce RF-6055788 USB Adapter USB-A to RJ45 Black Aluminium 3.00m

MPN
RF-6055788
Brand
Renkforce
EAN-13
4064161313702
Order Code
17-4878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 155 in stock

Renkforce RF-6055788 is a USB adapter designed to connect devices via a USB-A to RJ45 interface, featuring a robust black aluminium build with a cable length of 3.00 metres. This product falls under the category of USB ports, hubs, and adaptors, serving as a reliable solution for enhancing connectivity options in various technical settings. It is ideal for use in environments that require hard-wired ethernet connections for devices lacking built-in RJ45 ports, such as certain laptops and portable computing equipment. The durable aluminium construction ensures long-lasting performance in demanding engineering and IT applications, while the ample cable length allows for flexible positioning of connected devices.
Type USB Hub
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB
Type A USB 3.2 1st Gen connector A (USB 3.0)
AWG 26
Cable Design Round
Cable features Aluminium connector
Cable Length 3.00m
Cable Type USB 3.0
Core Material Copper
Shielding none
Signal flow Unidirectional (A→B)
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot