Renkforce RF-6055782 USB-C plug RJ45 connector 5m Black Aluminium connector

MPN
RF-6055782
Brand
Renkforce
EAN-13
4064161314945
Order Code
17-4875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 322 in stock

Renkforce RF-6055782 is a high-quality USB-C to RJ45 connector, distinguished by its black aluminium connector design and a cable length of 5 metres. Engineered for reliable connectivity, this adaptor allows the user to easily connect USB-C devices to a wired network via an RJ45 port, facilitating seamless data transfer and internet access. Constructed with durable materials, it is particularly useful for engineers and IT professionals who require stable and fast Ethernet connections in environments where Wi-Fi may be unreliable or unavailable. Compatible with a wide range of USB-C enabled devices, this connector serves as an essential tool in settings such as data centres, network troubleshooting, and computer labs. Its robust construction ensures longevity and consistent performance in demanding technical applications.
Type Ethernet Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB
Type A USB-C® plug
AWG 26
Cable Design Round
Cable features Aluminium connector
Cable Length 5.00m
Cable Type USB 3.1 1st Gen
Connector Version straight
Core Material Copper
Shielding none
Signal flow Unidirectional (A→B)
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot